Peltier Elements - Thermoelectric Modules:

2 Products Found
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2466913

RoHS

Each
1+
RM191.990
5+
RM189.550
10+
RM184.130
20+
RM168.820
Min: 1 / Mult: 1
1 Stage
146W
8.9A
29.2VDC
55mm
55mm
3.8mm
68°C
APH
-
100mm, UL-Style 1569, Unstripped
1639755

RoHS

Each
1+
RM379.330
3+
RM356.070
10+
RM317.280
Min: 1 / Mult: 1
1 Stage
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE
4.27ohm
UL-Style 1569, Unstripped
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account