RC Peltier Elements - Thermoelectric Modules:
6 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM175.410 5+ RM173.190 10+ RM168.240 20+ RM154.250 | Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 29.9mm | 29.9mm | 3.91mm | 66°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ RM136.810 5+ RM135.070 10+ RM131.210 20+ RM120.300 | Min: 1 / Mult: 1 | 1 Stage | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.94mm | 65°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ RM148.670 5+ RM146.780 10+ RM142.590 20+ RM130.730 | Min: 1 / Mult: 1 | 1 Stage | 17W | 7.4A | 3.6VDC | 20.1mm | 20.1mm | 3.53mm | 65°C | RC | 0.4ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ RM206.310 5+ RM203.690 10+ RM197.870 20+ RM181.420 | Min: 1 / Mult: 1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 30mm | 3.93mm | 66°C | RC | 4.9ohm | 101.6mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ RM215.940 5+ RM213.200 10+ RM207.100 20+ RM189.880 | Min: 1 / Mult: 1 | 1 Stage | 39W | 7.4A | 8.2VDC | 29.97mm | 29.97mm | 3.53mm | 65°C | RC | 0.9ohm | 101.6mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ RM149.100 5+ RM147.210 10+ RM143.000 20+ RM131.110 | Min: 1 / Mult: 1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.33mm | 65°C | RC | 1.8ohm | 102mm, 20 AWG, PTFE Insulated |