Peltier Elements - Thermoelectric Modules:
9 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ RM185.530 3+ RM158.610 10+ RM144.010 25+ RM130.300 100+ RM124.360 | Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ RM185.530 3+ RM158.610 10+ RM144.010 25+ RM130.300 100+ RM124.360 | Min: 1 / Mult: 1 | 1 Stage | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ RM160.210 3+ RM149.010 10+ RM139.320 25+ RM133.500 | Min: 1 / Mult: 1 | 1 Stage | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ RM110.330 3+ RM94.350 10+ RM85.630 25+ RM77.480 100+ RM73.940 | Min: 1 / Mult: 1 | 1 Stage | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ RM145.600 3+ RM112.420 10+ RM92.900 25+ RM84.300 100+ RM76.280 | Min: 1 / Mult: 1 | - | 9W | 3.7A | 3.9VDC | 15mm | 15mm | 3.6mm | 70°C | - | - | Red & Black | |||||
Each | 1+ RM114.760 3+ RM98.080 10+ RM89.110 25+ RM80.570 100+ RM76.910 | Min: 1 / Mult: 1 | - | 15.4W | 5.5A | 4.3V | 30mm | 15mm | 3.7mm | 70°C | - | - | Red & Black | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM84.670 5+ RM83.590 10+ RM81.200 20+ RM74.450 50+ RM71.750 | Min: 1 / Mult: 1 | 1 Stage | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM245.030 5+ RM241.910 10+ RM235.000 20+ RM215.460 | Min: 1 / Mult: 1 | 1 Stage | 7.4W | 800mA | 15.5VDC | 15mm | 15mm | 3mm | 74°C | APHC | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ RM125.500 3+ RM96.880 10+ RM80.060 25+ RM72.670 100+ RM65.720 | Min: 1 / Mult: 1 | 1 Stage | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped |