Peltier Elements - Thermoelectric Modules:

3 Products Found
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2484939

RoHS

Each
1+
RM148.100
5+
RM146.210
10+
RM142.030
20+
RM130.230
Min: 1 / Mult: 1
1 Stage
6W
2.5A
3.6VDC
16mm
16mm
3.9mm
65°C
APHC
1.2ohm
100mm, UL-Style 1569, Unstripped
2484937

RoHS

Each
1+
RM99.580
5+
RM98.320
10+
RM95.510
20+
RM87.570
50+
RM84.390
Min: 1 / Mult: 1
1 Stage
9W
3.7A
3.6VDC
16mm
16mm
3.6mm
65°C
APHC
0.8ohm
100mm, UL-Style 1569, Unstripped
1156591

RoHS

Each
1+
RM136.810
5+
RM135.070
10+
RM131.210
20+
RM120.300
Min: 1 / Mult: 1
1 Stage
6W
2.5A
3.6VDC
16mm
16mm
3.94mm
65°C
RC
1.2ohm
101mm, 20 AWG, PTFE Insulated
1-3 of 3 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account