Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
2 more incoming. You can reserve stock now
30 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM107.980 |
5+ | RM104.230 |
10+ | RM101.550 |
20+ | RM98.330 |
50+ | RM92.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM107.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoS606
Order Code2466903
Technical Datasheet
Dispensing MethodContainer
Volume-
Weight30g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S606 is a Thermal Compound self-life of 18-months from the date of manufacture, as indicated by the lot number, when stored in the original, unopened contained at or below 25°C. It is used on electronic components.
- 3.6W/mk Thermal conductivity
- 2.3 Specific gravity
- -40 to 180°C Working temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Dispensing Method
Container
Weight
30g
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05