Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-031-08-10(1010)A-M1
Order Code4568395
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM142.940 |
| 3+ | RM122.540 |
| 10+ | RM112.820 |
| 25+ | RM97.470 |
| 100+ | RM95.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM142.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-031-08-10(1010)A-M1
Order Code4568395
Technical Datasheet
No. of Stages-
Cooling Power Pc5.4W
Current Max @ Diff Temperature Max2.5A
Voltage Max @ Diff Temperature Max3.6V
Length10mm
Width10mm
Depth2.5mm
Temperature Difference Max72.9°C
Product Range-
Internal Resistance1.34ohm
Lead Wires30 AWG Solid Bare
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-APOT-031-08-10(1010)A-M1 is a thermoelectric cooler module. Applications include laser diodes, optical transceivers, lidar sensors, infrared range (IR) sensors, CMOS sensors, autonomous systems, machine vision, security cameras.
- Precise temperature control, solid-state reliability
- Hot side temperature is 27°C
- Temperature difference at 300K is 72.9°C
- Maximum voltage is 3.6V
- Maximum current is 2.5A
- Cooling power is 5.4W
- Internal resistance is 1.34ohm
- 7.2mm length, 10mm width, 2.5 ±0.127mm height
- 0.05 / 0.05mm flatness/parallelism
- 50.8 ±2mm lead length, -40°C to +120°C temperature range
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
2.5A
Length
10mm
Depth
2.5mm
Product Range
-
Lead Wires
30 AWG Solid Bare
Cooling Power Pc
5.4W
Voltage Max @ Diff Temperature Max
3.6V
Width
10mm
Temperature Difference Max
72.9°C
Internal Resistance
1.34ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008