Thermoelectric Modules & Assemblies:

2 Products Found
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2484936

RoHS

Each
1+
RM116.470
5+
RM114.710
10+
RM111.770
20+
RM102.900
50+
RM100.130
Min: 1 / Mult: 1
1 Stage
20W
3.7A
8.2VDC
23.5mm
23.5mm
3.6mm
65°C
APHC
1.92ohm
100mm, 20 AWG, PTFE Insulated
1156594

RoHS

Each
1+
RM141.070
5+
RM138.940
10+
RM135.370
20+
RM124.630
Min: 1 / Mult: 1
1 Stage
20W
3.7A
8.2VDC
23.5mm
23.5mm
3.33mm
65°C
RC
1.8ohm
102mm, 20 AWG, PTFE Insulated
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account