Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM519 32.768KDZF-UT
Order Code
Re-Reel1457194RL
Cut Tape1457194
Product RangeCM519
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM519 32.768KDZF-UT
Order Code
Re-Reel1457194RL
Cut Tape1457194
Product RangeCM519
Technical Datasheet
Product RangeCM519
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 5mm x 1.9mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CM519 32.768KDZF-UT is a 5 x 1.9mm 20ppm surface-mount Crystal Unit suitable for portable devices and mobile telecommunications devices applications.
- Tuning fork operation mode
- 70kΩ Maximum motional series resistance
- 1.33pF Typical shunt capacitance
- 1µW Maximum drive level
Applications
Clock & Timing, Portable Devices, Communications & Networking
Technical Specifications
Product Range
CM519
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 5mm x 1.9mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006