Print Page
DSC1102NE1-125.0000
MEMS Oscillator, 125 MHz, SMD, 7mm x 5mm, 50 ppm, 3.3 V, DSC1102 Series, LVPECL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1102NE1-125.0000
Order Code4829512
Product RangeDSC1102 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM10.890 |
| 10+ | RM8.550 |
| 25+ | RM7.940 |
| 50+ | RM7.570 |
| 100+ | RM7.200 |
| 250+ | RM6.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1102NE1-125.0000
Order Code4829512
Product RangeDSC1102 Series
Technical Datasheet
Frequency Nom125MHz
Oscillator CaseSMD, 7mm x 5mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangeDSC1102 Series
Oscillator Output CompatibilityLVPECL
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
125MHz
Frequency Stability + / -
50ppm
Product Range
DSC1102 Series
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case
SMD, 7mm x 5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVPECL
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001