Standard Oscillators:

17 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3783086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM228.230
10+
RM222.170
25+
RM198.320
50+
RM194.360
100+
RM190.390
More Pricing...
Min: 1 / Mult: 1
100MHz
-
SMD, 3.2mm x 2.5mm
3.3V
SG3225HBN Series
-40°C
85°C
HCSL
3779396RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM37.140
50+
RM36.400
100+
RM35.660
250+
RM34.920
Min: 10 / Mult: 1
100MHz
25ppm
SMD, 5mm x 3.2mm
1.8VDC
XF Series
-40°C
85°C
HCSL
3783087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM119.960
Min: 1 / Mult: 1
156.25MHz
-
SMD, 3.2mm x 2.5mm
3.3V
SG3225HBN Series
-40°C
85°C
HCSL
3783087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM119.960
Min: 10 / Mult: 1
156.25MHz
-
SMD, 3.2mm x 2.5mm
3.3V
SG3225HBN Series
-40°C
85°C
HCSL
3783088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM225.210
10+
RM219.060
25+
RM196.610
50+
RM192.690
100+
RM188.760
More Pricing...
Min: 1 / Mult: 1
212.5MHz
-
SMD, 3.2mm x 2.5mm
3.3V
SG3225HBN Series
-40°C
85°C
HCSL
3783086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM222.170
25+
RM198.320
50+
RM194.360
100+
RM190.390
250+
RM186.420
More Pricing...
Min: 10 / Mult: 1
100MHz
-
SMD, 3.2mm x 2.5mm
3.3V
SG3225HBN Series
-40°C
85°C
HCSL
3779396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM46.990
5+
RM42.070
10+
RM37.140
50+
RM36.400
100+
RM35.660
More Pricing...
Min: 1 / Mult: 1
100MHz
25ppm
SMD, 5mm x 3.2mm
1.8VDC
XF Series
-40°C
85°C
HCSL
3783088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM219.060
25+
RM196.610
50+
RM192.690
100+
RM188.760
250+
RM184.820
More Pricing...
Min: 10 / Mult: 1
212.5MHz
-
SMD, 3.2mm x 2.5mm
3.3V
SG3225HBN Series
-40°C
85°C
HCSL
3974398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM16.240
Min: 100 / Mult: 1
100MHz
20ppm
SMD, 3.2mm x 2.5mm
1.8VDC
-
0°C
105°C
HCSL
3974398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.660
50+
RM16.240
Min: 1 / Mult: 1
100MHz
20ppm
SMD, 3.2mm x 2.5mm
1.8VDC
-
0°C
105°C
HCSL
4692533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM25.590
10+
RM22.720
25+
RM22.110
50+
RM21.500
100+
RM20.810
More Pricing...
Min: 1 / Mult: 1
100MHz
25ppm
SMD, 2mm x 1.6mm
3.63V
ClearClock AK1LP Series
-40°C
85°C
HCSL
4327379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.610
10+
RM19.670
25+
RM18.750
50+
RM17.830
100+
RM17.060
Min: 1 / Mult: 1
100MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
ClearClock AX3 Series
-40°C
85°C
HCSL
4692534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM26.950
10+
RM23.420
25+
RM22.340
50+
RM21.250
100+
RM20.480
More Pricing...
Min: 1 / Mult: 1
156.25MHz
25ppm
SMD, 2mm x 1.6mm
3.63V
ClearClock AK1LP Series
-40°C
85°C
HCSL
4327379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM17.060
Min: 100 / Mult: 1
100MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
ClearClock AX3 Series
-40°C
85°C
HCSL
3779395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM53.190
5+
RM48.100
10+
RM43.000
50+
RM41.070
100+
RM39.040
More Pricing...
Min: 1 / Mult: 1
100MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
XF Series
-40°C
85°C
HCSL
3779395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM43.000
50+
RM41.070
100+
RM39.040
250+
RM38.260
Min: 10 / Mult: 1
100MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
XF Series
-40°C
85°C
HCSL
4722617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM28.510
5+
RM26.090
10+
RM25.690
50+
RM25.580
Min: 1 / Mult: 1
100MHz
50ppm
SMD, 2mm x 1.6mm
3.63V
ClearClock AK1B Series
-40°C
105°C
HCSL
1-17 of 17 items
of 1 page(s)
Trade Account