Standard Oscillators:

4,158 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Oscillator Case
Load Capacitance
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2101313

RoHS

Each
Packaging Options
1+
RM6.570
10+
RM6.090
Min: 1 / Mult: 1
25MHz
-
25ppm
SMD, 3.2mm x 2.5mm
-
3.3V
ASE
-40°C
85°C
LVCMOS
3805490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.530
10+
RM5.770
Min: 1 / Mult: 1
25MHz
-
25ppm
SMD, 7mm x 5mm
-
3.3V
MCB3LV Series
-40°C
85°C
HCMOS / TTL
3805484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.620
10+
RM5.770
25+
RM5.510
Min: 1 / Mult: 1
30MHz
-
50ppm
SMD, 7mm x 5mm
-
3.3V
MCB3LV Series
-40°C
85°C
HCMOS / TTL
2508713

RoHS

Each
1+
RM11.560
10+
RM10.570
25+
RM10.420
50+
RM10.070
100+
RM9.530
More Pricing...
Min: 1 / Mult: 1
8MHz
-
50ppm
Through Hole, 20.8mm x 13.2mm
-
5V
QX14
-40°C
85°C
HCMOS
2854244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.870
50+
RM1.720
Min: 5 / Mult: 5
7.3728MHz
-
50ppm
SMD, 2.5mm x 2mm
-
2.5V
-
-40°C
85°C
CMOS
2101313RL

RoHS

Each
Packaging Options
10+
RM6.090
Min: 100 / Mult: 1
25MHz
-
25ppm
SMD, 3.2mm x 2.5mm
-
3.3V
ASE
-40°C
85°C
LVCMOS
2854244RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.720
Min: 100 / Mult: 5
7.3728MHz
-
50ppm
SMD, 2.5mm x 2mm
-
2.5V
-
-40°C
85°C
CMOS
2986173RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.160
Min: 100 / Mult: 5
27MHz
-
30ppm
SMD, 2.5mm x 2mm
-
1.8V
ASDAIG
-40°C
105°C
HCMOS
2854305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.660
Min: 100 / Mult: 5
24.576MHz
-
50ppm
SMD, 3.2mm x 2.5mm
-
3.3V
-
-40°C
85°C
CMOS
2986173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.830
10+
RM8.090
25+
RM7.660
50+
RM7.220
100+
RM7.160
Min: 1 / Mult: 1
27MHz
-
30ppm
SMD, 2.5mm x 2mm
-
1.8V
ASDAIG
-40°C
105°C
HCMOS
2854305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.860
50+
RM1.660
Min: 5 / Mult: 5
24.576MHz
-
50ppm
SMD, 3.2mm x 2.5mm
-
3.3V
-
-40°C
85°C
CMOS
3805484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
RM5.510
Min: 100 / Mult: 1
30MHz
-
50ppm
SMD, 7mm x 5mm
-
3.3V
MCB3LV Series
-40°C
85°C
HCMOS / TTL
3805490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM5.770
Min: 100 / Mult: 1
25MHz
-
25ppm
SMD, 7mm x 5mm
-
3.3V
MCB3LV Series
-40°C
85°C
HCMOS / TTL
3869734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.030
Min: 1 / Mult: 1
8.192MHz
-
25ppm
SMD, 7mm x 5mm
-
3.3V
XL Series
-40°C
85°C
HCMOS
3869734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM5.030
Min: 100 / Mult: 1
8.192MHz
-
25ppm
SMD, 7mm x 5mm
-
3.3V
XL Series
-40°C
85°C
HCMOS
4059330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.740
10+
RM2.560
Min: 1 / Mult: 1
25MHz
-
25ppm
SMD, 3.2mm x 2.5mm
-
3.63V
MultiVolt ECS-3225MV Series
-40°C
85°C
HCMOS
4059325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.920
10+
RM4.090
25+
RM3.880
50+
RM3.120
100+
RM3.030
More Pricing...
Min: 1 / Mult: 1
16MHz
-
50ppm
SMD, 3.2mm x 2.5mm
-
3.63V
MultiVolt ECS-3225MV Series
-40°C
85°C
HCMOS
4059330RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM2.560
Min: 100 / Mult: 5
25MHz
-
25ppm
SMD, 3.2mm x 2.5mm
-
3.63V
MultiVolt ECS-3225MV Series
-40°C
85°C
HCMOS
4059325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.030
500+
RM2.710
Min: 100 / Mult: 5
16MHz
-
50ppm
SMD, 3.2mm x 2.5mm
-
3.63V
MultiVolt ECS-3225MV Series
-40°C
85°C
HCMOS
3264107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.560
50+
RM5.460
250+
RM4.970
500+
RM4.750
1500+
RM4.580
Min: 5 / Mult: 5
28.63636MHz
-
25ppm
SMD, 3.2mm x 2.5mm
-
3.3V
ISA16 Series
-40°C
85°C
LVCMOS
3573056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM21.050
Min: 5 / Mult: 5
8MHz
-
30ppm
SMD, 1.6mm x 1.2mm
-
3.3V
ASCO Series
-20°C
70°C
CMOS
2612542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.920
5+
RM11.780
10+
RM11.650
20+
RM11.060
40+
RM10.480
More Pricing...
Min: 1 / Mult: 1
10MHz
-
100ppm
SMD, 2mm x 1.6mm
-
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
3649708

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM7.830
Min: 1000 / Mult: 1000
25MHz
-
50ppm
SMD, 5mm x 3.2mm
-
3.3V
ECS-3963 Series
-40°C
85°C
HCMOS
3779398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM47.470
10+
RM42.320
Min: 1 / Mult: 1
312.5MHz
-
25ppm
SMD, 3.2mm x 2.5mm
-
3.3V
XF Series
-40°C
85°C
LVPECL
1652544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.780
Min: 1 / Mult: 1
10MHz
-
100ppm
SMD, 7mm x 5mm
-
3.3V
CSX-750F
-20°C
70°C
CMOS / TTL
1-25 of 4158 items
of 167 page(s)
Trade Account