20MHz Temperature Compensated - TCXO Oscillators:

30 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3820143

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
RM14.870
5000+
RM14.460
10000+
RM14.180
Min: 1000 / Mult: 1000
20MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
4257255RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.400
250+
RM9.920
500+
RM9.430
1000+
RM8.950
Min: 100 / Mult: 1
20MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
4257255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM13.730
50+
RM10.880
100+
RM10.400
250+
RM9.920
500+
RM9.430
More Pricing...
Min: 1 / Mult: 1
20MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
2908691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM254.230
10+
RM241.190
25+
RM241.050
50+
RM236.660
100+
RM227.960
More Pricing...
Min: 1 / Mult: 1
20MHz
0.5ppm
SMD, 5mm x 3.2mm
LVCMOS
3.3V
SiT5155
-40°C
85°C
2908691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM241.190
25+
RM241.050
50+
RM236.660
100+
RM227.960
250+
RM212.880
Min: 10 / Mult: 1
20MHz
0.5ppm
SMD, 5mm x 3.2mm
LVCMOS
3.3V
SiT5155
-40°C
85°C
4144734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.590
250+
RM7.330
500+
RM7.060
1000+
RM7.040
Min: 100 / Mult: 1
20MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4138452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM285.750
50+
RM275.810
100+
RM260.990
250+
RM256.070
500+
RM243.670
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-48 Series
-40°C
105°C
4230193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM8.760
50+
RM7.400
100+
RM7.160
250+
RM7.140
500+
RM7.120
More Pricing...
Min: 1 / Mult: 1
20MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.6V
MultiVolt ECS-TXO-3225MV Series
-30°C
85°C
4230189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.530
250+
RM9.310
500+
RM9.080
1000+
RM9.070
Min: 100 / Mult: 1
20MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
4138447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM180.870
50+
RM171.140
100+
RM167.920
200+
RM159.590
600+
RM150.930
More Pricing...
Min: 10 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-47 Series
-40°C
105°C
4138447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM187.370
10+
RM180.870
50+
RM171.140
100+
RM167.920
200+
RM159.590
More Pricing...
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-47 Series
-40°C
105°C
4138452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM285.750
50+
RM275.810
100+
RM260.990
250+
RM256.070
500+
RM243.670
Min: 10 / Mult: 1
20MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-48 Series
-40°C
105°C
4230189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM11.650
50+
RM10.020
100+
RM9.530
250+
RM9.310
500+
RM9.080
More Pricing...
Min: 1 / Mult: 1
20MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
4138434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM180.870
50+
RM171.140
100+
RM167.920
200+
RM159.590
600+
RM150.930
More Pricing...
Min: 10 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-51 Series
-40°C
105°C
4138434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM187.370
10+
RM180.870
50+
RM171.140
100+
RM167.920
200+
RM159.590
More Pricing...
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-51 Series
-40°C
105°C
4138445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM350.590
50+
RM324.180
100+
RM314.800
200+
RM300.770
600+
RM284.980
Min: 10 / Mult: 1
20MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-47 Series
-40°C
105°C
4230196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.320
250+
RM8.160
500+
RM8.130
Min: 100 / Mult: 1
20MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
ECS-TXO-5032 Series
-30°C
85°C
4230196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM11.650
50+
RM8.610
100+
RM8.320
250+
RM8.160
500+
RM8.130
Min: 1 / Mult: 1
20MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
ECS-TXO-5032 Series
-30°C
85°C
4138445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM372.990
10+
RM350.590
50+
RM324.180
100+
RM314.800
200+
RM300.770
More Pricing...
Min: 1 / Mult: 1
20MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-47 Series
-40°C
105°C
4230193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.160
250+
RM7.140
500+
RM7.120
1000+
RM7.110
Min: 100 / Mult: 1
20MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.6V
MultiVolt ECS-TXO-3225MV Series
-30°C
85°C
4144734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM9.770
50+
RM7.890
100+
RM7.590
250+
RM7.330
500+
RM7.060
More Pricing...
Min: 1 / Mult: 1
20MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4138757

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM8.950
5000+
RM8.900
10000+
RM8.770
Min: 1000 / Mult: 1000
20MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
4138628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM13.730
50+
RM10.880
100+
RM10.400
250+
RM9.920
500+
RM9.430
Min: 1 / Mult: 1
20MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
4138628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.400
250+
RM9.920
500+
RM9.430
Min: 100 / Mult: 1
20MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
2443017

RoHS

Each
1+
RM247.160
2+
RM232.320
3+
RM214.820
5+
RM208.600
10+
RM199.310
More Pricing...
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
Clipped Sinewave
3.3V
IQXT-200-2-B Series
-20°C
70°C
1-25 of 30 items
of 2 page(s)
Trade Account