Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MIC004V1
Order Code3009973
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM166.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM166.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MIC004V1
Order Code3009973
Technical Datasheet
Accessory TypeMicrophone Coupon Board
For Use WithSTMicroelectronics MP23ABS1 Analog MEMS Microphones
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STEVAL-MIC004V1 is a microphone coupon board based on the MP23ABS1 analogue MEMS (daughterboard containing 4 MP23ABS1 analogue MEMS microphones). The coupon concept allows easy performance testing of ST MEMS microphones. It is possible to detach the single PCBs hosting each microphone.
- 4 x MP23ABS1 bottom port analogue MEMS microphones
- Vsupply range from 1.52 to 3.6V
- 130dBSPL acoustic overload point
- Omnidirectional sensitivity
- Current consumption of 120µA
- 64dB of SNR
- Sensitivity of -38dBV ±1dB
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Microphone Coupon Board
Product Range
-
For Use With
STMicroelectronics MP23ABS1 Analog MEMS Microphones
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044