Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM8,545.700 |
Product Information
Product Overview
REF22KGPDINVEASY3BTOBO2 reference design is an industrial motor drive suitable for the drive of pumps, fans, compressors, conveyor belts and others. It includes the Easy™3B power module FP100R12W3T7_B11, TLI4971 current sensors, 1ED3240 gate driver, IMBF170R1K0M1 SiC-MOSFET as well as XMC4800 and XMC4300 microcontrollers. With all the ingredients of a general-purpose drive it allows a quick evaluation of our technologies as well as the interaction between the products. Applications include general purpose motor drive - variating frequency and voltage, industrial motor drives and controls and motor control.
- 22KW nominal power, direct operation on 3-phase grids
- Base-plate-less EasyPIM™3B module, Trenchstop™ IGBT7 technology
- Efficient 2L-SRC gate drive, for various industrial drive types
- Product evaluation in application, pre-tested, re-usable design
- Lower conduction losses, increased energy efficiency
- Superior power density, faster time to market
- Dimension is 220 x 400 x 170mm
- 22000W Pout maximum
Technical Specifications
Infineon
Power Management - Motor Control
ARM
XMC4000, XMC3000
-
1ED3131MC12H, XMC4800-F144F2048, XMC4300-F100K256
Motor Driver
Cortex-M4
Reference Design Board 1ED3131MC12H/XMC4800-F144F2048/XMC4300-F100K256
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate