Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,443.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,443.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-LTZ1000-REFZ
Order Code4023217
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADA4077-2BRZ
Kit Application TypeData Converter
Application Sub TypeDAC
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDaughter Board ADA4077-2BRZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV-LTZ1000-REFZ is a LTZ1000 reference board. The LTZ1000 is a 7.2V ultraprecision reference specified with 0.05ppm/°C temperature drift and ultralow 1.2µV p-p noise. The EV-LTZ1000-REFZ board is used to supply a minimum external unipolar supply of 3.3V to the EVAL-AD5791SDZ.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ADA4077-2BRZ
Application Sub Type
DAC
Core Sub-Architecture
-
Kit Contents
Daughter Board ADA4077-2BRZ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001