Need more?
| Quantity | Price |
|---|---|
| 1+ | RM313.960 |
Product Information
Product Overview
EVAL-ADUM5020EBZ is an evaluation board to evaluate the ADuM5020 low-emission isolated DC-to-DC converter. The ADuM5020 eliminates the need to design and build an isolated DC-to-DC converter in 500mW applications. The iCoupler® chip scale transformer technology is used for the inductive component of the DC-to-DC converter. The result is a small form factor, isolated solution. Based on the Analog Devices, Inc., iCoupler technology, the ADuM5020 DC-to-DC converter provides regulated, isolated power that is well below CISPR22/EN55022 Class B limits when at full load on a 2-layer printed circuit board (PCB) with ferrites.
- ADuM5020 with isoPower integrated isolated DC-to-DC converter
- 2-layer PCB with low radiated emissions; passes CISPR22/EN55022 Class B
- On-board LDO for 6 V to 9 V supply, providing 5V to the ADuM5020 VDDP pin
- 5V input and 5V or 3.3V output operation
- Screw terminal connectors for the following: 6V to 9V LDO power supply, 5V direct power supply
- Screw terminal connectors for the following: off-board PDIS control and isolated output supply
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board ADuM5020-5BRWZ
-
ADuM5020-5BRWZ
Isolated DC/DC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate