Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM150.600 |
Product Information
Product Overview
The STEVAL-ISA097V1 is a demo board based on L7985 switching regulator in DFN10 package. The L7985 is a step down regulator with a 2.5A (minimum) current limited embedded Power MOSFET, so it is able to deliver up to 2A current to the load depending on the application conditions. The input voltage can range from 4.5V to 38V, while the output voltage can be set starting from 0.6V to VIN. Requiring a minimum set of external components, the device includes an internal 250 KHz switching frequency oscillator that can be externally adjusted up to 1MHz.
- 2A DC output current
- Internal soft start and enable
- Low dropout operation
- 100% duty cycle
- Voltage feed forward
- Zero load current operation
- Overcurrent and thermal protection
Applications
Power Management, Consumer Electronics, Industrial, Communications & Networking, LED Lighting, Imaging, Video & Vision, Audio
Technical Specifications
STMicroelectronics
Power Management - Voltage Regulator
Eval Board L7985
-
L7985
Step Down Switching Regulator
-
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate