Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM741.170 |
Product Information
Product Overview
DC2049A is a LT3999EMSE low noise isolated power supply demonstration board. The DC2049A demonstrates how a power supply regulates two output voltage by using the LT®3999 and low dropout (LDO) regulators. The LT3999 is a monolithic push-pull DC/DC driver which features wide input range and small external passive components. The LT3999 has duty circle control for ΔVIN compensation which allows for a wide input voltage range and low LDO losses. TheDC2049A employs a push-pull topology that inherently provides a low-noise solution. The design is well suited to noise sensitive systems such as medical instruments, industrial sensing and control, data conversion and wide band communications.
- Input voltage range from 10VDC to 15.5VDC
- Output voltage 1 (VOUT1) range from 11.64VDC to 12.3VDC
- Output voltage 2 (VOUT2) range from –12.36VDC to –11.64VDC
- Output current 1 and output current 2 is 200mA
- 1MHz switching frequency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3999EMSE#PBF
-
LT3999EMSE#PBF
Isolated Power Supply
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate