Need more?
| Quantity | Price |
|---|---|
| 1+ | RM256.140 |
Product Information
Product Overview
ENWF9408AMEF is a M.2 key-E evaluation device Wi-Fi 5 / Bluetooth 5.2 radio module IEEE 802.11 a/b/g/n/ac Bluetooth classic & low energy 5 with PMIC. This PAN9028 M.2 key-E device (ENWF9408AMEF) is an evaluation device (EVD) ideally suited for use of the module in conjunction with host processor evaluation kits that have a M.2 key E socket. It features a PAN9028 with an integrated power management IC (ENWF9408A1EF). The evaluation device allows you to use an external antenna via the uFL connector in addition to the integrated chip antenna. The PAN9028 is a dual band 2.4 GHz and 5 GHz 802.11 a/b/g/n/ac Wi-Fi radio module with integrated Bluetooth BR/EDR/Low Energy (LE), specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables high data rates (802.11ac) and low-power operation (Bluetooth Low Energy.
- M.2 key-E form factor
- External antenna U.FL connector
- Dual band 2.4/5GHz 802.11 a/b/g/n/ac Wi-Fi/BT combo module
- Dual simultaneous and independent WLAN and Bluetooth operation
- Wi-Fi and Bluetooth status indicator LEDs
- Coexistence interface for arbitration of co-located WLAN, Bluetooth or mobile wireless system
- PCM interface
- Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
Technical Specifications
Evaluation Board
88W8987
Bluetooth and WiFi
-
NXP
Wi-Fi and Bluetooth Single-Chip Solution
Evaluation Board PAN9028 Module
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate