Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5144-EVALZ
Order Code4155136
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,070.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,070.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5144-EVALZ
Order Code4155136
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADRF5144BCCZN
IC FunctionReflective SPDT Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5144BCCZN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADRF5144-EVALZ is an evaluation board for ADRF5144 10W average, 1 GHz to 20 GHz, silicon SPDT switch. The ADRF5144 is a single-pole, double-throw (SPDT) switch manufactured in the silicon process. The ADRF5144-EVALZ evaluation board, designed to simply evaluate the features and performance of the ADRF5144 IC.
- Easy connection to the test equipment
- Thru line for calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADRF5144BCCZN
Application Sub Type
RF Switch
Product Range
-
Board Type
Evaluation Board
IC Function
Reflective SPDT Switch
Kit Contents
Evaluation Board ADRF5144BCCZN
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592