Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM76.100 |
| 5+ | RM74.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM76.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM830120-01
Order Code2896240
Technical Datasheet
Board TypeDemo Board
Silicon ManufacturerEthertronics
IC FunctionCeramic Antenna
Silicon Core NumberM830120
Application Sub TypeAntenna
Kit ContentsDemo Board M830120
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Demo board for GPS/GLONASS/Beidou/Galileo ceramic antenna. It utilizes Isolated Magnetic Dipole™ (IMD) antenna delivers on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This innovative antenna provides compelling advantages for GPS enabled handheld devices. Antenna supports tracking, smart home, agriculture, automotive, healthcare, digital signage, wearables and industrial devices applications.
- Board dimension is 8mm x 3mm x 1.33mm
- Quicker time to market
- SMT mounting type
Technical Specifications
Board Type
Demo Board
IC Function
Ceramic Antenna
Application Sub Type
Antenna
Product Range
-
Silicon Manufacturer
Ethertronics
Silicon Core Number
M830120
Kit Contents
Demo Board M830120
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025