Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM611.410 |
Price for:Each
Minimum: 1
Multiple: 1
RM611.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1EDL801184V50ATOBO1
Order Code4574263
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1EDL8011
Kit Application TypePower Management
Application Sub TypeHigh Side MOSFET Gate Driver
Kit ContentsEvaluation Board 1EDL8011
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL1EDL801184V50ATOBO1 is a 1EDL8011 - integrated high side disconnect switch gate driver evaluation board for battery powered applications. This board utilizes OptiMOS™ 5 IPT039N15N5 150V 3.9mohm power MOSFETs in TO-Leadless packages (TOLL, 10mm x 12mm). Four MOSFETs are placed in parallel to get 50A of load current. This board can be used to evaluate the 1EDL8011 drive capabilities with different functions of the current limit and various timings, soft startup, and undervoltage lockout.
- DC input voltage range from 10V to 84V
- Maximum output current of 50A
- Maximum output continuous power of 4.2KW
- Featuring OptiMOS™ 5 FET: IPT039N15N5
- Design over various battery platforms
- Increased system reliability
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1EDL8011
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
1EDL8011
Application Sub Type
High Side MOSFET Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001