Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM217.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM217.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATQT4-XPRO
Order Code2492012
Technical Datasheet
Silicon ManufacturerAtmel
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family NameQTouch
For Use WithAtmel Xplained Pro MCU Boards
Kit ContentsExtension Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ATQT4-XPRO is a QT4 Xplained Pro Kit an extension board for evaluation of self-capacitance touch and proximity sensors using the peripheral touch controller (PTC). The kit shows how easy it is to design a capacitive touch board solution using the PTC without the need for any external components.
- QTouch® - two buttons
- Two proximity sensors - unshielded, driven shield with external op amp driver
- One LED indicator for each self-capacitive button
- One LED indicator for each proximity sensor
- Op amp supply jumper
- Supply current monitoring of the driven shield op amp
- Xplained Pro hardware identification system
Applications
Test & Measurement, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Atmel
Core Sub-Architecture
-
Silicon Family Name
QTouch
Kit Contents
Extension Board
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Atmel Xplained Pro MCU Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163