Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
86 more incoming. You can reserve stock now
10 Delivery in 1-2 Business Days(SG stock)
91 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM112.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM112.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-F207ZG
Order Code2517894
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F2
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberSTM32F207ZG
Kit ContentsDev Board STM32F207ZG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller.
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- Support of a wide choice of IDEs including IAR™, Keil® and STM32CubeIDE
- External or internal SMPS to generate Vcore logic supply
- Ethernet compliant with IEEE-802.3-2002
- Arm® Mbed Enabled™, Ethernet, USB OTG FS on Micro‑AB connector and ST-LINK/V2-1
- STM32 microcontroller in LQFP144 package
- 3 user LEDs, 2 user, reset push-buttons, 32.768KHz crystal oscillator
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F2
Core Sub-Architecture
Cortex-M3
Kit Contents
Dev Board STM32F207ZG
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F207ZG
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091626