Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM805.130 |
Price for:Each
Minimum: 1
Multiple: 1
RM805.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoK32W148-EVK
Order Code4180834
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameK32W14x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberK32W1480
Kit ContentsK32W148-EVK Board Hardware Assembly, USB Cable, Spare Jumpers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
K32W148-EVK is an evaluation kit with multiprotocol radio for K32W148 MCUs. It includes a 2.4GHz radio supporting 15.4 and Bluetooth® LE. The K32W148's highly sensitive, optimized 2.4GHz radio features a PCB F-antenna which can be bypassed to test via SMA connection. The board includes an MCU-Link debug probe, buttons, switches, LEDs and integrated sensors, an Arduino shield connector, a MikroE Click connector and other headers.
- K32W1480 with 96MHz Arm® Cortex®-M33 core, dedicated CM3 radio core, EdgeLock secure enclave
- Supports all DC-DC configurations
- Arduino shield socket, mikroBUS socket connectivity
- PCB inverted F-type antenna and SMA RF connector
- NXP FXLS8964AF 3D accelerometer (±2g/±4g/±8g) sensor
Contents
Evaluation board, USB cable, Spare jumpers.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
K32W14x
Core Sub-Architecture
Cortex-M33
Kit Contents
K32W148-EVK Board Hardware Assembly, USB Cable, Spare Jumpers
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
K32W1480
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003