Need more?
| Quantity | Price |
|---|---|
| 1+ | RM468.770 |
Product Information
Product Overview
The FRDM-K82F is a Freedom Development Platform for Kinetis K82 microcontrollers. Form-factor compatible with the Arduino™ R3 pin layout. Peripherals enable rapid prototyping, including a six-axis digital accelerometer and magnetometer to create full eCompass capabilities, a tri-coloured LED and two user push-buttons for direct interaction, 2x32Mbit quadSPI external flash, FlexIO camera header, touch pads and headers for use with Bluetooth® and 2.4GHz radio add-on modules. OpenSDAv2.1, the open source hardware embedded serial and debug adapter running an open source bootloader, offers options for serial communication, flash programming and run-control debugging.
- Kinetis MK82FN256VLL15 MCU (ARM cortex-M4 at150MHz, 256kB SRAM, USB, advanced security)
- Kinetis K20DX128VFM5 MCU based OpenSDA circuit
- Two 32Mbit (4MB) dual on-board quadSPI memory at 1.8V
- Dual independent voltage domains - VDD and VDDIO_E
- FXOS8700CQ - accelerometer and magnetometer
- Three user-controlled status LEDs
- Two mechanical push buttons for user input and one for reset
- USB support onboard with micro USB cable
- FlexIO header compatible with OV7670 camera
- Easy access to MCU input/output through Arduino R3 compatible I/O connectors
- Flexible power supply option - OpenSDAv2.1 USB, Kinetis K82 USB and external source
- Programmable OpenSDAv2 debug circuit supporting the CMSIS-DAP interface software
Applications
Test & Measurement, Industrial
Contents
Board, Quick reference card and USB A to micro-B cable.
Technical Specifications
NXP
Kinetis - K80
Cortex-M4F
Dev Board MK82FN256VLL15, USB A to Micro-B Cable, Quick Reference Card
No SVHC (27-Jun-2024)
32bit
ARM
MK82FN256VLL15
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate