Need more?
Quantity | Price |
---|---|
1+ | RM49.390 |
5+ | RM48.410 |
Product Information
Product Overview
AVR128DA48 Curiosity Nano evaluation kit is a hardware platform to evaluate microcontrollers in the AVR-DA family. This board has the AVR128DA48 microcontroller (MCU) mounted. Supported by Atmel Studio and Microchip MPLAB® X Integrated Development Environments (IDEs), the board provides easy access to the features of the AVR128DA48 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR128DA48.
- One yellow user LED, one mechanical user switch
- One 32.768KHz crystal
- Board identification in Atmel Studio/Microchip MPLAB® X IDE
- One green power and status LED
- 500mA maximum output current (limited by ambient temperature and output voltage)
- Virtual serial port (CDC), two debug GPIO channels (DGI GPIO)
- USB powered
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8V to 5.1V output voltage (limited by USB input voltage)
Contents
AVR128DA48 Curiosity Nano evaluation board, Two 100mil, 1x28 pin header strips.
Technical Specifications
Microchip
AVR-DA
-
Curiosity Nano Development Board AVR128DA48
No SVHC (25-Jun-2025)
8bit
AVR
AVR128DA48
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate