Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM372.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM372.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA180034
Order Code2313811
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F97J94
Silicon Family NamePIC18F9xxx
For Use WithMicrochip DM240314 LCD Explorer Board
Kit ContentsPlug-In Module PIC18F97J94, RJ-11 to ICSP Adapter, USB A to Mini-B Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PIC18F97J94 Demo Board/Plug-In Module is a board featuring the 100-pin PIC18FJ94 which supports the evaluation of 64-, 80-, and 100-pin devices within the PIC18F97J94 family of LCD/USB microcontrollers. This plug-in module (PIM) can be plugged into the popular LCD Explorer Board for additional functionality or it can be used standalone.
- Can be used with the LCD Explorer Board (part number DM240314) for additional functionality
- Supports the evaluation of 64-, 80-, and 100-pin devices
- Contains code examples
Applications
Aerospace, Defence, Military
Contents
PIC18F97J94 PIM Board, RJ-11 to ICSP Adapter, USB A to Mini-B Cable
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC18
Silicon Family Name
PIC18F9xxx
Kit Contents
Plug-In Module PIC18F97J94, RJ-11 to ICSP Adapter, USB A to Mini-B Cable
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
PIC18F97J94
For Use With
Microchip DM240314 LCD Explorer Board
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2