Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,590.340 |
Product Information
Product Overview
The LCMXO3L-SMA-EVN is a Breakout Board Evaluation Kit for providing an environment to evaluate high speed source synchronous interfaces with the Lattice MachXO3L-2100 and MachXO3L-6900 products in both 49-ball WLCSP and 256-ball caBGA packages respectively. The board contains two sections for development. The first section of the board features the MachXO3L-2100 which is optimized for MIPI D-PHY receiver and MIPI D-PHY transmitter interfaces with up to four data lanes and one clock lane each. The second section of the board features the MachXO3L-6900. This section provides a flexible IO evaluation environment for MIPI D-PHY, SubLVDS, FPD-LINK, FPC-LINK as well as other source synchronous type protocols. The IO of the MachXO3L-6900 provides eight high speed data and two high speed clock interfaces in both transmit and receive directions. Connection to these interfaces is available through SMAs for signal integrity and performance evaluation.
Applications
Test & Measurement, Industrial
Contents
Board, Pre-loaded demo, Mini USB cable, QuickStart guide.
Technical Specifications
Lattice Semiconductor
-
MachXO3
Breakout Board XO3L-6900, USB Cable, Quick Start Guide
No SVHC (21-Jan-2025)
FPGA
XO3L-6900
Lattice Low Density MachXO3L FPGAs
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate