Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM93.050 |
Price for:Each
Minimum: 1
Multiple: 1
RM93.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3021
Order Code2931422
Technical Datasheet
Accessory TypeBarGraph 2 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
BarGraph 2 click is a 10-segment bar graph display click which uses a high-quality, multicolour bar graph LED display. The bar graph display is a very popular device for displaying various properties, whether it be an audio level, current/voltage level, position of the encoder. The segments of the on-board bar graph LED display are bright and uniformly coloured providing a clean visual feedback. It can be used for displaying of various signal or status properties for building VU-meters and various types of gauges and signal indicators.
- Clean and bright dual-colour LED bar graph display with uniform light distribution
- Simple to use with included software library functions
- PWM and SPI interface
- Input voltage of 3.3V or 5V
Technical Specifications
Accessory Type
BarGraph 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036