Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRASV190120BK1
Order Code2321261
Product RangeHammond - RAS Series
Also Known AsGTIN UPC EAN: 0623980030470
Technical Datasheet
17 In Stock
Need more?
10 Delivery in 1-2 Business Days(SG stock)
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM377.790 |
5+ | RM329.060 |
10+ | RM313.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM377.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASV190120BK1
Order Code2321261
Product RangeHammond - RAS Series
Also Known AsGTIN UPC EAN: 0623980030470
Technical Datasheet
Rack U Height1U
External Width - Metric490mm
External Depth - Metric508mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial19.3"
External Depth - Imperial20"
Product RangeHammond - RAS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A 1U Vented Universal Rack Shelf made of with rugged textured black powder paint finish. The RAS series shelf allows easy rack-mounting of equipment or items that do not have rack-mounting capabilities. Universal design mounts to any standard EIA compliant rack or cabinet. Mounts to rack rails either as an internal shelf or external shelf/work area.
- Allows easy rack mounting of equipment or items that do not have rack mounting capabilities
- Mounts to rack rails either as an internal shelf or external shelf/work area
- Up to (19kg) load rating
- Rugged textured RAL9005 black powder paint finish
- TAA-compliant for GSA Schedule purchases
Applications
Industrial
Technical Specifications
Rack U Height
1U
External Depth - Metric
508mm
External Width - Imperial
19.3"
Product Range
Hammond - RAS Series
External Width - Metric
490mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
20"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.989512