Print Page
2 In Stock
2 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM224.900 |
5+ | RM198.840 |
10+ | RM188.750 |
Price for:Each
Minimum: 1
Multiple: 1
RM224.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No519-0910
Order Code1877324
Product Range519
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric96mm
External Width - Metric216mm
External Depth - Metric145mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial3.78"
External Width - Imperial8.5"
External Depth - Imperial5.71"
Product Range519
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The 519-0910 is a Sloped Console made of aluminium top slope, steel base and back. Easy to machine aluminium top panels are 0.064-inch thick aluminium. Sold pre-assembled with a two tone grey powder paint finish (base is dark satin grey, slope top is smooth light grey).
- 4 Self adhesive rubber feet and required hardware
- 18 Gauge steel base for extra strength
- Vertical side rows of ventilation
- 30° Slope
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
96mm
External Depth - Metric
145mm
Body Colour
Grey
External Height - Imperial
3.78"
External Depth - Imperial
5.71"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
216mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
8.5"
Product Range
519
Configurable
No
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88