Metal Enclosures:
6 Products FoundView
Buyer
Engineer
Manufacturer
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM143.050 5+ RM141.620 10+ RM121.690 20+ RM119.260 | Min: 1 / Mult: 1 | Small | Diecast Aluminum | - | 110.3mm | - | - | Natural | NEMA 4X, 6, 12, 13 | - | - | - | - | |||||
Each | 1+ RM124.430 5+ RM121.070 10+ RM103.800 20+ RM102.130 50+ RM100.450 | Min: 1 / Mult: 1 | Small | Diecast Aluminum | 36.83mm | 64mm | 150.1mm | IP67, IP68 | Natural | NEMA 4X, 6, 12, 13 | 1.45" | 2.52" | 5.91" | - | |||||
Each | 1+ RM82.630 5+ RM80.010 10+ RM68.890 20+ RM67.840 50+ RM66.790 | Min: 1 / Mult: 1 | Small | Diecast Aluminum | 35.05mm | 58mm | 64mm | IP67, IP68 | Natural | NEMA 4X, 6, 12, 13 | 1.38" | 2.28" | 2.52" | - | |||||
Each | 1+ RM247.460 5+ RM230.470 10+ RM206.210 20+ RM202.090 | Min: 1 / Mult: 1 | Small | Diecast Aluminum | 82.3mm | 146mm | 222.5mm | IP67, IP68 | Natural | NEMA 4X, 6, 12, 13 | 3.24" | 5.75" | 8.76" | - | |||||
Each | 1+ RM138.660 5+ RM131.540 10+ RM115.510 20+ RM113.200 | Min: 1 / Mult: 1 | Small | Diecast Aluminum | - | 99.5mm | 159.5mm | - | Natural | NEMA 4X, 6, 12, 13 | - | - | - | - | |||||
Each | 1+ RM71.860 5+ RM67.280 10+ RM62.690 20+ RM61.440 50+ RM60.780 | Min: 1 / Mult: 1 | Small | Diecast Aluminum | 56.9mm | 79.8mm | 124.5mm | IP67, IP68 | Natural | NEMA 4X, 6, 12, 13 | 2.24" | 3.14" | 4.9" | AN-A Series |