Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No211-10050
Order Code852284
Also Known As4031026128863
Technical Datasheet
89 In Stock
Need more?
89 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM471.000 |
| 15+ | RM461.110 |
| 50+ | RM447.280 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
RM471.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No211-10050
Order Code852284
Also Known As4031026128863
Technical Datasheet
Clip TypePipe Clip
Clip Diameter-
Mounting Hole Dia5.2mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 211-10050 is a natural Aluminium P Clip with and without chloroprene insert. It is manufactured from high quality aluminium provide flexibility whilst providing a permanent fixing in the most arduous of environments. The addition of a chloroprene insert provides the cable or pipe bundle with a high degree of protection against vibration, reducing noise and also providing electrical isolation.
- Simple, secure pipe or cable fixing
- Combine with chloroprene insert for vibration resistance
- Ideal for use in high temperatures
- Suitable for applications needing strength of metal components
- Screw-hole fixation method
- -40 to 180°C Operating temperature range
Applications
Maintenance & Repair, Aerospace, Defence, Military, Consumer Electronics, Industrial
Technical Specifications
Clip Type
Pipe Clip
Mounting Hole Dia
5.2mm
SVHC
No SVHC (17-Dec-2014)
Clip Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14