Need more?
| Quantity | Price |
|---|---|
| 1+ | RM46.040 |
| 5+ | RM27.290 |
Product Information
Product Overview
The Carbon Steel Rivet is a high-performance fastening solution crafted for strength and reliability across various applications. Designed with a grip range of 3 to 3.5mm, it securely joins materials of differing thicknesses. Featuring a 5.49mm diameter and a depth of 25.4mm, this rivet ensures optimal stability and durability. Its overall length (OAL) of 31.6mm provides a robust fastening option for medium to heavy-duty tasks. Constructed from premium carbon steel, it offers exceptional resistance to wear and deformation, making it an excellent choice for automotive, industrial, and construction projects.
- Body Material: Low Carbon Steel/Carbon Steel
- Mandrel Material: Low Carbon Steel/Carbon Steel
- Finish: Blue Zinc
- Tensile strength: 700N Min; Shear Strength: 800N Min
Applications
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
Notes
Parts shall be free of all sharp edges, corners and burrs.
Technical Specifications
5.49mm
3.5mm
25.4mm
Carbon Steel
No SVHC (27-Jun-2024)
3mm
31.6mm
0.83mm
Multicomp Pro Rivets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate