Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM47.470 |
| 6+ | RM43.270 |
| 12+ | RM41.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
RM47.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The T3824 12 is a 12 x 3.15mm Washer, made of galvanised steel for corrosion resistance. This washer is suitable for use in conjunction with C.K rivets to avoid pull through on fragile surfaces.
- Sizes are in relation to the diameter of the rivets
- In ridgid box
- Galvanised steel for corrosion resistance
- Size: 3,15 mm
- Contents: 100 pieces
Applications
Industrial
Technical Specifications
Internal Diameter
3.15mm
Fastener Material
Steel
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
-
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114