Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The T3824 15 is a 15 x 4mm Washer, made of galvanised steel for corrosion resistance. This washer is suitable for use in conjunction with C.K rivets to avoid pull through on fragile surfaces.
- Sizes are in relation to the diameter of the rivets
- In ridgid box
- Galvanised steel for corrosion resistance
- Size: 4 mm
- Contents: 100 pieces
Applications
Industrial
Technical Specifications
Internal Diameter
3.9mm
Fastener Material
Steel
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
16mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172