Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFENNER
Manufacturer Part No2012X35
Order Code7136377
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerFENNER
Manufacturer Part No2012X35
Order Code7136377
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Bush Number2012
External Diameter70mm
Torque30N-m
External Width10mm
Tensile Strength-
Bush Material-
Bore Diameter Nom35mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Bush Number
2012
Torque
30N-m
Tensile Strength
-
Bore Diameter Nom
35mm
SVHC
To Be Advised
External Diameter
70mm
External Width
10mm
Bush Material
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84831095
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7