AC / DC LED Power Supplies:

3 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1799601

RoHS

Each
1+
RM99.690
5+
RM95.580
10+
RM92.250
50+
RM89.940
100+
RM86.920
More Pricing...
Min: 1 / Mult: 1
ITE
10.8W
12V
1.5A
Constant Current
176V
265V
TROPO Series
1799596

RoHS

Each
1+
RM131.600
5+
RM126.170
10+
RM121.780
50+
RM118.730
100+
RM114.750
Min: 1 / Mult: 1
ITE
16W
16V
1.5A
Constant Current
176V
265V
TROPO Series
1799600

RoHS

Each
1+
RM131.600
5+
RM126.170
10+
RM121.780
50+
RM118.730
100+
RM114.750
Min: 1 / Mult: 1
ITE
9.6W
12V
1.5A
Constant Current
176V
265V
TROPO Series
1-3 of 3 items
of 1 page(s)
Trade Account