AC / DC LED Power Supplies:

5 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2944015

RoHS

Each
1+
RM236.950
Min: 1 / Mult: 1
-
95.4W
36VDC
2.65A
Constant Current, Constant Voltage
90V
305V
HLG-100H
4206595

RoHS

Each
1+
RM224.270
Min: 1 / Mult: 1
ITE & LED Lighting
95.4W
36VDC
2.65A
Constant Current, Constant Voltage
90V
295VAC
PLN-100 Series
4206579

RoHS

Each
1+
RM217.150
Min: 1 / Mult: 1
ITE & LED Lighting
95.4W
36VDC
2.65A
Constant Current, Constant Voltage
90V
264VAC
PLC-100 Series
2944016

RoHS

Each
1+
RM242.670
Min: 1 / Mult: 1
-
95.4W
36VDC
2.65A
Constant Current, Constant Voltage
90V
305V
HLG-100H
3265841

RoHS

Each
1+
RM236.950
Min: 1 / Mult: 1
ITE
95.4W
36VDC
2.65A
Constant Current, Constant Voltage
90V
305V
HLG-100H
1-5 of 5 items
of 1 page(s)
Trade Account