AC / DC LED Power Supplies:

15 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4208130

RoHS

Each
1+
RM114.430
5+
RM106.800
10+
RM100.100
25+
RM85.020
Min: 1 / Mult: 1
LED Lighting
24W
12V
2A
Constant Voltage
198VAC
264VAC
-
2944125

RoHS

Each
1+
RM222.900
Min: 1 / Mult: 1
-
60W
30VDC
2A
Constant Current, Constant Voltage
90V
305V
HLG-60H
3253246

RoHS

Each
1+
RM28.940
5+
RM28.640
Min: 1 / Mult: 1
LED Lighting
10W
5VDC
2A
Constant Voltage
90V
264VAC
APV-12
2944003

RoHS

Each
1+
RM222.630
Min: 1 / Mult: 1
-
96W
48VDC
2A
Constant Current
90V
305V
HBG-100
3534405

RoHS

Each
1+
RM416.930
5+
RM405.170
Min: 1 / Mult: 1
-
301W
232VDC
2A
Constant Voltage
100VAC
305V
ELGC-300
3223816

RoHS

Each
1+
RM179.600
5+
RM174.390
10+
RM174.150
50+
RM173.950
Min: 1 / Mult: 1
LED Lighting
96W
48VDC
2A
Constant Current, Constant Voltage
100VAC
305V
ELG-100
4371895

RoHS

Each
1+
RM131.720
Min: 1 / Mult: 1
Household & LED Lighting
60W
30VDC
2A
Constant Current
90V
305V
NPF-60D Series
4206596

RoHS

Each
1+
RM201.160
Min: 1 / Mult: 1
ITE & LED Lighting
96W
48VDC
2A
Constant Current, Constant Voltage
90V
295VAC
PLN-100 Series
4371888

RoHS

Each
1+
RM113.110
Min: 1 / Mult: 1
Household & LED Lighting
40W
20V
2A
Constant Current, Constant Voltage
90V
305V
NPF-40 Series
4371893

RoHS

Each
1+
RM123.130
Min: 1 / Mult: 1
Household & LED Lighting
60W
30VDC
2A
Constant Current, Constant Voltage
90V
305V
NPF-60 Series
2944018

RoHS

Each
1+
RM236.950
Min: 1 / Mult: 1
-
96W
48VDC
2A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2944019

RoHS

Each
1+
RM242.670
Min: 1 / Mult: 1
-
96W
48VDC
2A
Constant Current, Constant Voltage
90V
305V
HLG-100H
3265843

RoHS

Each
1+
RM236.950
Min: 1 / Mult: 1
ITE
96W
48VDC
2A
Constant Current, Constant Voltage
90V
305V
HLG-100H
3265828

RoHS

Each
1+
RM222.630
Min: 1 / Mult: 1
-
96W
48VDC
2A
Constant Current
90V
305V
HBG-100
4206580

RoHS

Each
1+
RM199.720
Min: 1 / Mult: 1
ITE & LED Lighting
96W
48VDC
2A
Constant Current, Constant Voltage
90V
264VAC
PLC-100 Series
1-15 of 15 items
of 1 page(s)
Trade Account