AC / DC LED Power Supplies:

4 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253256

RoHS

Each
1+
RM49.400
Min: 1 / Mult: 1
ITE
17.5W
5VDC
3.5A
Constant Voltage
90V
264V
APV-25
3251654

RoHS

Each
1+
RM171.090
Min: 1 / Mult: 1
LED Lighting
200W
56VDC
3.5A
Constant Current, Constant Voltage
100V
305V
XLG-200
4371863

RoHS

Each
1+
RM228.360
Min: 1 / Mult: 1
LED Lighting
200W
56VDC
3.5A
Constant Power
100V
305V
XLG-200-DA2 Series
3251655

RoHS

Each
1+
RM183.980
Min: 1 / Mult: 1
LED Lighting
200W
56VDC
3.5A
Constant Current, Constant Voltage
100V
305V
XLG-200
1-4 of 4 items
of 1 page(s)
Trade Account