AC / DC LED Power Supplies:

10 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2943962

RoHS

Each
1+
RM256.210
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
3778835

RoHS

Each
1+
RM393.290
5+
RM357.530
10+
RM327.770
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Voltage
100V
240V
MP-ELED DALI
3778805

RoHS

Each
1+
RM431.430
5+
RM401.220
10+
RM372.750
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Voltage
200V
240V
MP-ECP Slimline
3778818

RoHS

Each
1+
RM596.940
5+
RM547.220
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
2943963

RoHS

Each
1+
RM187.550
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
3778830

RoHS

Each
1+
RM424.110
5+
RM394.400
10+
RM366.420
Min: 1 / Mult: 1
LED Lighting
75W
12VDC
6.25A
Constant Voltage
200V
240V
MP-ELED DALI
2943964

RoHS

Each
1+
RM197.580
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
3223985

RoHS

Each
1+
RM217.620
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
2943965

RoHS

Each
1+
RM224.970
5+
RM217.620
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
3251646

RoHS

Each
1+
RM143.170
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
XLG-150
1-10 of 10 items
of 1 page(s)
Trade Account