AC / DC LED Power Supplies:

5 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2944041

RoHS

Each
1+
RM318.920
5+
RM312.550
10+
RM306.170
50+
RM299.790
Min: 1 / Mult: 1
-
151.2W
24VDC
6.3A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944042

RoHS

Each
1+
RM246.970
Min: 1 / Mult: 1
-
151.2W
24VDC
6.3A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944043

RoHS

Each
1+
RM253.410
Min: 1 / Mult: 1
-
151.2W
24VDC
6.3A
Constant Current, Constant Voltage
90V
305V
HLG-150H
3596579

RoHS

Each
1+
RM153.190
Min: 1 / Mult: 1
ITE
151.2W
24VDC
6.3A
Constant Voltage
180V
305V
LPV-150
4206603

RoHS

Each
1+
RM158.200
Min: 1 / Mult: 1
Household & LED Lighting
151.2W
24VDC
6.3A
Constant Current, Constant Voltage
120VAC
305V
SLD-150 Series
1-5 of 5 items
of 1 page(s)
Trade Account