Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
26 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM16.410 |
10+ | RM12.050 |
25+ | RM11.150 |
50+ | RM10.240 |
100+ | RM9.330 |
500+ | RM7.170 |
Price for:Each
Minimum: 1
Multiple: 1
RM16.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoCA10928_BOOM-MC-M
Order Code1817556
Technical Datasheet
Reflector FasteningAdhesive Tape
Reflector Inner Diameter-
Reflector Overall Height13.54mm
Reflector MaterialPC (Polycarbonate)
Product Range-
Product Overview
The CA10928_BOOM-MC-M is a 22.2mm Medium LED Reflector with optical grade metallized PC (polycarbonate) lens, allows use of high current and temperature conditions. It is specially designed for use with Cree's MC-E series of LEDs. A special care has been taken to make uniform white or warm white illumination and lenses work well with other colours too.
- Up to 90% optical efficiency
Applications
LED Lighting, Industrial
Technical Specifications
Reflector Fastening
Adhesive Tape
Reflector Overall Height
13.54mm
Product Range
-
Reflector Inner Diameter
-
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608