Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM490.210 |
5+ | RM480.410 |
10+ | RM470.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM490.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24828105
Order Code2476693
Technical Datasheet
Fan Frame Size40mm
Product Range-
Product Overview
The 24828105 is a Fan Holder with bracket for mounting on bottom of case. The Fans are simple to fit to the fan holder using vibration-damping fixing material, fan holders fix into desktop case with 2 plastic feet or into 19-inch case with 2 screws.
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Fan Frame Size
40mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2