Need more?
Quantity | Price |
---|---|
1+ | RM1,019.350 |
Product Information
Product Overview
USB210AIND-USB-A-HUB is a TAA-compliant 10-port industrial USB 2.0 Hub delivers scalability and protection in harsh industrial environments by providing a high number of USB ports with ESD level 4 protection. The durable metal housing construction is ideal for industrial applications. For power connectivity, the Hub features power redundancy using the DC barrel plug and terminal block port. Finish the installation by mounting the Hub to a DIN rail using the included hardware or on a desk or wall with the built-in mounting brackets. This industrial USB 2.0 Hub delivers reliable performance in the most challenging conditions where operating temperatures range from 32 to 140°F (0 to 60°C) at 95% relative humidity. The ESD level 4 protection (15kV air and 8kV contact) ensures your equipment is protected from electrostatic damage. An external power source is required, 5 to 24V DC. Optionally, StarTech.com offers part ITB20D3250 to power the Hub via the 2-wire terminal block port.
- Provides ten screw-lock USB-A ports to prevent accidental disconnection
- Cold-rolled steel construction for long term durability
- ESD level 4 protection (±15kV air, ±8kV contact) against electrostatic damage
- Wide operating temperature range (0°C to 60°C with 95% RH) for use in demanding environments
- USB 2.0 compliant with 480Mb/s shared bandwidth
- Fully TAA compliant
- Powered by 2 wire terminal block input or 5-24V DC adaptor (not included)
- DC barrel power connector (Size M, OD:5.50, ID: 2.10)
- Built-in wall mounting brackets and DIN mount rails included
- OS independent, no software or drivers required
Contents
Hub, USB cable, DIN rail mounting kit and user guide.
Technical Specifications
10Ports
-
Mains Powered
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate