Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM260.140 |
10+ | RM242.960 |
25+ | RM233.000 |
50+ | RM225.790 |
100+ | RM219.220 |
250+ | RM210.950 |
Price for:Each
Minimum: 1
Multiple: 1
RM260.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1330-0607-T200
Order Code1563975
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length74m
Tape Width110mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1330-0607-T200 is a high durable resin Thermal Transfer Ribbon suitable for use on polyesters and general pressure sensitive labels. When printed on recommended labels and printers it gives exceptional abrasion and solvent resistance.
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
110mm
Tape Length
74m
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96121080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1