Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDCOG128064CA6W-BNMLW
Order Code3618209
Product RangeMDCOG128064C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM93.150 |
5+ | RM86.510 |
10+ | RM79.870 |
50+ | RM78.120 |
100+ | RM76.560 |
250+ | RM75.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM93.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDCOG128064CA6W-BNMLW
Order Code3618209
Product RangeMDCOG128064C
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Blue
Logic Voltage3V
Interface TypeParallel, SPI
Font SetNo Font
Display ModeTransmissive
LCD Display TypeSTN
Module Size89.7mm x 49.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product RangeMDCOG128064C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MDCOG128064C
Display Appearance
White on Blue
Interface Type
Parallel, SPI
Display Mode
Transmissive
Module Size
89.7mm x 49.8mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07