7 Product Results Found for "industrial"
Find a huge range of Graphic OLED Displays at element14 Malaysia. We stock a large selection of Graphic OLED Displays, including new and most popular products from the world's top manufacturers including: Midas Displays & Ritdisplay
View
Buyer
Engineer
Manufacturer
Resolution
Display Appearance
Logic Voltage
Interface Type
Module Size
Operating Temperature Min
Operating Temperature Max
Display Construction
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM42.480 | Min: 1 / Mult: 1 | 128 x 64 | Yellow on Black | 2.8V | I2C, Parallel, SPI | 26.7mm x 19.3mm | -40°C | 80°C | TAB | - | |||||
Each | 1+ RM149.320 5+ RM148.040 | Min: 1 / Mult: 1 | 128 x 64 | White on Black | 2.8V | I2C, Parallel, SPI | 42mm x 27.2mm | -40°C | 70°C | TAB | MCOT128064BY | |||||
Each | 1+ RM93.470 | Min: 1 / Mult: 1 | 96 x 64 | RGB | 2.8V | Parallel, SPI | 25.7mm x 22.2mm | -30°C | 70°C | TAB | MCOT0960 | |||||
Each | 1+ RM158.080 5+ RM156.720 | Min: 1 / Mult: 1 | 128 x 64 | White on Black | 2.8V | I2C, Parallel, SPI | 60.5mm x 37mm | -40°C | 80°C | TAB | MCOT128064HV | |||||
Each | 1+ RM75.220 5+ RM74.560 | Min: 1 / Mult: 1 | 128 x 64 | Yellow on Black | 2.8V | I2C, Parallel, SPI | 41.9mm x 28mm | -40°C | 70°C | TAB | - | |||||
Each | 1+ RM149.320 5+ RM148.040 | Min: 1 / Mult: 1 | 128 x 64 | Blue on Black | 2.8V | I2C, Parallel, SPI | 43mm x 27.2mm | -40°C | 70°C | TAB | MCOT128064BY | |||||
Each | 1+ RM113.680 5+ RM112.690 | Min: 1 / Mult: 1 | 8 x 2 | Yellow on Black | 5V | Parallel | 58mm x 32mm | -40°C | 80°C | COB | - |